• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1474440000 SFX-M 11/60-5 AL SDR Cable markers Fitting type: Cable tie 1 pc(s)

Product type
Cable markers
Fitting type
Cable tie
Type
SFX-M 11/60-5 AL SDR
Material
Aluminium
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 0.834 g
  • Conductor cross-section, max.: 500 mm²
  • Conductor cross-section, min.: 16 mm²
Type

SFX-M 11/60-5 AL SDR

Product type

Cable markers

Fitting type

Cable tie

Material

Aluminium

Features

Halogen-free

Series

SFX-M

Min. temperature

-55 °C

Max. temperature

+130 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

40 mm

Dim

(L x W x H) 60 x 11 x 60 mm

Type

Wire and Cable Markers for fixing with cable ties. The halogen-free and low-emission lead marker corresponds to European standards.

Halogen-free

Yes

Content

1 pc(s)

Width

11 mm

Height

60 mm

Length

60 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913352 Weidmüller 1474440000 SFX-M 11/60-5 AL SDR Cable markers Fitting type: Cable tie 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913352 Weidmüller 1474440000 SFX-M 11/60-5 AL SDR Cable markers Fitting type: Cable tie 1 pc(s)

What kind of Cable Labelling Kits are you looking for?