• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1505210000 SFX-M 12/40-5 AL SDR Cable markers 1 pc(s)

Image similar
Product type
Cable markers
Type
SFX-M 12/40-5 AL SDR
Material
Aluminium
Series
SFX-M
Min. temperature
-55 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 0.3 g
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Type

SFX-M 12/40-5 AL SDR

Product type

Cable markers

Material

Aluminium

Series

SFX-M

Min. temperature

-55 °C

Max. temperature

+130 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

40 mm

Dim

(W x H) 12 mm x 40 mm

Halogen-free

Yes

Content

1 pc(s)

Dimensions

0.8 mm

Width

12 mm

Height

40 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914026 Weidmüller 1505210000 SFX-M 12/40-5 AL SDR Cable markers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1914026 Weidmüller 1505210000 SFX-M 12/40-5 AL SDR Cable markers 1 pc(s)

Description

Cable marking system, 7-40 mm, 12 mm, Chromal-coated aluminum (AL)

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?