Image similar
Industrial Ethernet switch
100 MBit/s
10 / 100 MBit/s
Unmanaged switch
7
7 x
1
7 x RJ45, 1 x SC-Multi-mode
via terminal
275 g
50 mm
115 mm
70 mm
IE-SW-BL08T-7TX-1SC
RJ45
IP30
12 V DC
24 V DC
48 V DC
0.17 A
+75 °C
-40 °C
yes
Datasheet 1889311 Weidmüller 1412080000 IE-SW-BL08T-7TX-1SC Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions 1889311 Weidmüller 1412080000 IE-SW-BL08T-7TX-1SC Industrial Ethernet switch 10 / 100 MBit/s
The necessary accessories are required to use the article as described.