• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1412120000 IE-SW-BL08T-6TX-2SCS Industrial Ethernet switch 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: aluminum
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

6

10/100 Mbps ports

6 x

Fibre-optic ports

2

Port type

6x RJ45, 2 x SC-single-mode

Power supply (LOV)

via terminal

Weight

275 g

Width

50 mm

Height

115 mm

Depth

70 mm

Type

IE-SW-BL08T-6TX-2SCS

Interfaces

SC

RJ45

IP30

Operating voltage

12 V DC

24 V DC

48 V DC

Current consumption

0.22 A

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889309 Weidmüller 1412120000 IE-SW-BL08T-6TX-2SCS Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1889309 Weidmüller 1412120000 IE-SW-BL08T-6TX-2SCS Industrial Ethernet switch 10 / 100 MBit/s

Conformity certificate

Conformity certificate 1889309 Weidmüller 1412120000 IE-SW-BL08T-6TX-2SCS Industrial Ethernet switch 10 / 100 MBit/s