• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1421710050 Sensor/actuator data cable Plug, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IE-C5DB4WE0050A20A20-E

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Connection

RJ45

Factory colour

Black

Cable colour

Black

Contact material

Copper

max. cross section

0.36 mm²

IP20

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

1421710050

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888856 Weidmüller 1421710050 Sensor/actuator data cable Plug, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1888856 Weidmüller 1421710050 Sensor/actuator data cable Plug, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 584.97*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)