• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1421750000 PCB connector Total number of pins 4 78 pc(s)

Product type
PCB connector
Total no. of pins
4
Connector type
PCB connector
CS
5 mm
Content
78 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • Content 78 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

4

Connector type

PCB connector

Connector orientation

Parallel (to the PCB)

Total number of pins

4

CS

5 mm

Factory colour

Black

Case material

PA

Manufacturer part #

1421750000

Content

78 pc(s)

Contact material

Copper alloy

Max. temperature

120 °C

Min. temperature

-40 °C

Type

BHZ 5.00/04/90LH BK/GGY

Connector contact surface

Tin

Nominal voltage

400 V

Number of pins

4

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1913064 Weidmüller 1421750000 PCB connector Total number of pins 4 78 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?