• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1989200000 PCB connector Total number of pins 3 No. of rows 1 108 pc(s)

Product type
PCB connector
Total no. of pins
3
CS
5 mm
Content
108 pc(s)
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • No. of rows 1
  • Content 108 pc(s)

Our service for you

Technical specifications

  • Depth: 30.82 mm
  • Insulating material: PA 66 GF 30
  • Storage temperature: -40 °C to +85 °C.
  • Creepage distance min. 3.2 mm
  • Air distance min.: 3 mm
  • Actuator color: Blue
  • Actuator material: PBT
Product type

PCB connector

Total no. of pins

3

Total number of pins

3

No. of rows

1

CS

5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Pins per row

3

Connection

Pull spring

Factory colour

Black

Case material

PA

Manufacturer part #

1989200000

Content

108 pc(s)

Contact material

Copper

Width

17.5 mm

Length

14.6 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Type

BHF 5.00/03/180LH BK/BL

26 AWG - 14 AWG

Dim

(L x W) 14.6 mm x 17.5 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Connector contact surface

Tin plated

Dimensions

17.5 mm x 14.6 mm x 30.82 mm

Nominal voltage

300 V

Number of pins

3

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1914748 Weidmüller 1989200000 PCB connector Total number of pins 3 No. of rows 1 108 pc(s)

User & Safety Instructions

User & Safety Instructions 1914748 Weidmüller 1989200000 PCB connector Total number of pins 3 No. of rows 1 108 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?