• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2563850000 PCB connector Total number of pins 8 120 pc(s)

Image similar
Product type
PCB connector
Total no. of pins
8
CS
1.27 mm
Content
120 pc(s)
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 8
  • Content 120 pc(s)

Our service for you

Technical specifications

  • Depth: 21.35 mm
  • PCB mounting: THT solder connection
  • Departure angle: 90°
  • Number of solder pins per pin: 1
  • Mounting hole diameter 0.9 mm
  • Insulating material: PA 66
  • Storage temperature: -40 °C to +85 °C.
  • Contact base material: Phosphor bronze
  • Withstand voltage contact 1000 V/DC
  • LED: Yes
  • Left LED color: Green
  • Right LED color: Yellow
  • Shield material: Brass
  • Transmission rate 10/100 MBit/s
Product type

PCB connector

Total no. of pins

8

Total number of pins

8

CS

1.27 mm

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connection

THT

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

2563850000

Content

120 pc(s)

Width

15.9 mm

Height

16.8 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

RJ45M T1D 3.3E4G/Y TY

Dim

(W x H) 15.9 mm x 16.8 mm

Insulation resistance

500 MΩ

Connector contact surface

Au

Dimensions

15.9 mm x 16.8 mm x 21.35 mm

Number of pins

8

RoHS-compliant

Yes

Mating cycles

750

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1914763 Weidmüller 2563850000 PCB connector Total number of pins 8 120 pc(s)

User & Safety Instructions

User & Safety Instructions 1914763 Weidmüller 2563850000 PCB connector Total number of pins 8 120 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?