• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2562160000 PCB connector Total number of pins 10 200 pc(s)

Product type
PCB connector
Total no. of pins
10
CS
1.27 mm
Content
200 pc(s)
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • Content 200 pc(s)

Our service for you

Technical specifications

  • Depth: 16.8 mm
  • PCB mounting: THT/THR solder connection
  • Outlet angle: 180°
  • Number of solder pins per pin: 1
  • Insulating material: PA 9T
  • Storage temperature: -40 °C to +85 °C.
  • Protection class: IP20
  • Contact base material: Phosphor bronze
  • Withstand voltage contact 1000 V/DC
  • LED: Yes
  • Left LED color: Green / yellow
  • Right LED color: Green / yellow
  • Shield material: Brass
  • Transmission rate 1000 MBit/s
Product type

PCB connector

Total no. of pins

10

Total number of pins

10

CS

1.27 mm

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connection

THT

THR

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

2562160000

Content

200 pc(s)

Width

16 mm

Height

18.9 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

RJ45G R1V 1.9N4YG/YG RL

Dim

(W x H) 16 mm x 18.9 mm

Insulation resistance

500 MΩ

Connector contact surface

Au

Dimensions

16 mm x 18.9 mm x 16.8 mm

Nominal voltage

125 V

Number of pins

10

RoHS-compliant

Yes

Mating cycles

750

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1914721 Weidmüller 2562160000 PCB connector Total number of pins 10 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1914721 Weidmüller 2562160000 PCB connector Total number of pins 10 200 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?