• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7924940000 PCB connector Total number of pins 3 No. of rows 1 100 pc(s)

Image similar
Product type
PCB connector
Total no. of pins
3
CS
5.08 mm
Content
100 pc(s)
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Total number of pins 3
  • No. of rows 1
  • Content 100 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

3

Total number of pins

3

No. of rows

1

CS

5.08 mm

Nominal current

12.5 A

Nominal current - rounded value

12.5 A

Pins per row

3

Connection

THT

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

7924940000

Content

100 pc(s)

Contact material

Copper

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SLEH 5.08/3 RE22.5 2.4 SN BK BX

Connector contact surface

Tin plated

Nominal voltage

300 V

Number of pins

3

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1914789 Weidmüller 7924940000 PCB connector Total number of pins 3 No. of rows 1 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1914789 Weidmüller 7924940000 PCB connector Total number of pins 3 No. of rows 1 100 pc(s)

Description

Pcb connector, connector pin strip, 5.08 mm, number of poles: 3, Departure angle: 180°

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?