• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1472600000 Comb connector Number of pins 24 20 pc(s) Piece

Packaging type
Piece
Product type
Comb connector
CS
5.08 mm
Pins per row
24
Number of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Comb connector

Our service for you

Technical specifications

Packaging type

Piece

Type

LPA QB 24

Product type

Comb connector

CS

5.08 mm

Pins per row

24

Number of pins

24

Series

LPA QB

Enclosure material

Polyamide 6.6

Wire protection

Yes

Weight

6.5 g

Manufacturer part #

1472600000

Industrial packaging

Yes

Content

20 pc(s)

Width

25 mm

Height

100 mm

Length

10 mm

Type

LPA QB24

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321824 Weidmüller 1472600000 Comb connector Number of pins 24 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 321824 Weidmüller 1472600000 Comb connector Number of pins 24 20 pc(s) Piece