• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495160000 Comb connector Number of pins 1 Orange 50 pc(s) Piece

Packaging type
Piece
Product type
Comb connector
CS
10.16 mm
Pins per row
1
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Comb connector

  • Content 50 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

LPA SI STI4.5 OR

Product type

Comb connector

CS

10.16 mm

No. of rows

1

Pins per row

1

Number of pins

1

Connection

Print

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Orange

Wire protection

Yes

Weight

6.5 g

Manufacturer part #

1495160000

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

300 V

Width

77 mm

Height

192 mm

Length

51 mm

Type

LPA SI STI4.5 ODER

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321933 Weidmüller 1495160000 Comb connector Number of pins 1 Orange 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 321933 Weidmüller 1495160000 Comb connector Number of pins 1 Orange 50 pc(s) Piece