• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1495060000 Comb connector Number of pins 1 Orange 50 pc(s) Piece

Packaging type
Piece
Product type
Comb connector
CS
10.16 mm
Pins per row
1
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Comb connector

  • Content 50 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

LPA SI STI3.2 OR

Product type

Comb connector

CS

10.16 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

LPA STI

Connection

Print

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Orange

Wire protection

Yes

Weight

5.68 g

Manufacturer part #

1495060000

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

300 V

Width

65 mm

Height

224 mm

Length

47 mm

Type

LPA SI STI3.2 ODER

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321932 Weidmüller 1495060000 Comb connector Number of pins 1 Orange 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 321932 Weidmüller 1495060000 Comb connector Number of pins 1 Orange 50 pc(s) Piece