• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1934660000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 100 pc(s)

Product type
Spring-loaded terminal
CS
3.5 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

Our service for you

Technical specifications

Type

LSF-DK 3.50/02/180 SN BK BX

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

3.5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

LSF

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Spring-loaded terminal

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

16

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Black

Wire protection

Yes

Weight

2.8 g

Manufacturer part #

1934660000

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

250 V

Width

8.1 mm

Height

28.6 mm

Length

9.65 mm

Type

LSF-DK 3.50/02/180SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 376061 Weidmüller 1934660000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 376061 Weidmüller 1934660000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 100 pc(s)