

Piece
SAIL-M12G-12S10U
Sensor/actuator cable
M12 plug, straight
Cable, open end
12
10 m
PUR
30 V
1.5 A
1.5 A
Black
Gold
IP65
Halogen-free
Shielded
-40 °C
80 °C
1484821000
1 pc(s)
TRUE
Multi-core
30 V
10 m
TRUE
12
-30-80 °C
-40-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP65
M12
Straight
FALSE
Black
1.5 A
Male (plug)
not relevant
Datasheet 3748499 Weidmüller 1484821000 Sensor/actuator cable 10 m No. of pins (RJ): 12 1 pc(s) Piece
User & Safety Instructions 3748499 Weidmüller 1484821000 Sensor/actuator cable 10 m No. of pins (RJ): 12 1 pc(s) Piece