• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1505230000 SFX-M 17/60-5 AL SDR Cable markers Writing area: 60 x 17 mm 1 pc(s)

Product type
Cable markers
Writing area length
60 mm
Writing area width
17 mm
Type
SFX-M 17/60-5 AL SDR
Writing area
60 x 17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 1.15 g
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Type

SFX-M 17/60-5 AL SDR

Product type

Cable markers

Writing area length

60 mm

Writing area width

17 mm

Writing area

60 x 17 mm

Material

Aluminium

Series

SFX-M

Min. temperature

-55 °C

Max. temperature

+130 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

40 mm

Dim

(W x H) 17 mm x 60 mm

Halogen-free

Yes

Content

1 pc(s)

Dimensions

0.8 mm

Width

17 mm

Height

60 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914027 Weidmüller 1505230000 SFX-M 17/60-5 AL SDR Cable markers Writing area: 60 x 17 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1914027 Weidmüller 1505230000 SFX-M 17/60-5 AL SDR Cable markers Writing area: 60 x 17 mm 1 pc(s)

What kind of Cable Labelling Kits are you looking for?