• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1521780000 Continuity 5.1 mm Pull spring Blue 100 pc(s)

Image similar
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.05 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.1 mm

Number of pins

3

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

1521780000

Content

100 pc(s)

Industrial packaging

Yes

Type

A3C 2.5 BL

Dim

(L x W x H) 36.5 x 5.1 x 66.5 mm

Width

5.1 mm

Height

66.5 mm

Length

36.5 mm

RoHS-compliant

Yes

Connector colour

Blue

Connections

3

Nominal voltage (details)

800 V

Nominal current (details)

24 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1514125 Weidmüller 1521780000 Continuity 5.1 mm Pull spring Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1514125 Weidmüller 1521780000 Continuity 5.1 mm Pull spring Blue 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 305.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)