• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1521830000 Continuity 5.1 mm Pull spring Orange 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.90 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Feed-through terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.1 mm

No. of rows

1

Number of pins

3

Factory colour

Orange

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

1521830000

Content

100 pc(s)

Type

A3C 2.5 OR

Dim

(L x W x H) 36.5 x 5.1 x 66.5 mm

Width

5.1 mm

Height

66.5 mm

Length

36.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic material

Connections

3

Nominal voltage (details)

800 V

Nominal current (details)

24 A

DIN rail (top hat rail) 35 mm

Orange

5.1

66.5 mm

36.5 mm

800 V

-60-130 °C

V0

TRUE

Plug-in connection

Plug-in connection

1

3

FALSE

0.5-2.5 mm²

0.5-4 mm²

0.5-4 mm²

0.5-4 mm²

Thermoplastic

24 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513845 Weidmüller 1521830000 Continuity 5.1 mm Pull spring Orange 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1513845 Weidmüller 1521830000 Continuity 5.1 mm Pull spring Orange 100 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)