• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1561640000 Distribution block 22.2 mm Screws Blue 5 pc(s) Piece

Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distributor piece

Our service for you

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

built-in jumper

Connection

Screws

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (max.)

25 mm²

Clamp width

22.2 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

202 A

Nominal current - rounded value

202 A

Manufacturer part #

1561640000

Content

5 pc(s)

Industrial packaging

Yes

Type

WPD 102 2X35/2X25 BL

Height

55.4 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953094 Weidmüller 1561640000 Distribution block 22.2 mm Screws Blue 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1953094 Weidmüller 1561640000 Distribution block 22.2 mm Screws Blue 5 pc(s) Piece