

LP 7.50/02/90 3.2SN OR BX
Screw terminal
7.5 mm
1
2
2
LP
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Polyamide 6.6
Orange
Yes
Perpendicular (to the PCB)
3.55 g
1594420000
Yes
100 pc(s)
300 V
15.6 mm
14.2 mm
19 mm
LP 7.50/02/90 3.2SN OR BX
not relevant
Datasheet 324110 Weidmüller 1594420000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)
User & Safety Instructions 324110 Weidmüller 1594420000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)