

LP 7.50/03/90 3.2SN OR BX
Screw terminal
7.5 mm
1
3
3
LP
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Polyamide 6.6
Orange
Yes
Perpendicular (to the PCB)
4.91 g
1594430000
Yes
100 pc(s)
300 V
23.1 mm
14.2 mm
19 mm
LP 7.50/03/90 3.2SN OR BX
not relevant
Datasheet 324111 Weidmüller 1594430000 Screw terminal 4 mm² Number of pins 3 Orange 100 pc(s)
User & Safety Instructions 324111 Weidmüller 1594430000 Screw terminal 4 mm² Number of pins 3 Orange 100 pc(s)