

LP 7.62/02/180 3.2SN OR BX
Screw terminal
7.62 mm
1
2
2
LP
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Perpendicular (to the PCB)
12
Cu-alloy, tin plated
Polyamide 6.6
Orange
Yes
Parallel (to the PCB)
3.58 g
1753890000
Yes
100 pc(s)
300 V
15.84 mm
14.2 mm
19 mm
LP 7.62/02/180 3.2SN OR BX
not relevant
Datasheet 357472 Weidmüller 1753890000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)
User & Safety Instructions 357472 Weidmüller 1753890000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)