LP 7.50/02/90 4.5SN OR BX
Screw terminal
7.5 mm
1
2
2
LP
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
3.51 g
1594620000
100 pc(s)
300 V
15.6 mm
15.5 mm
19 mm
not relevant
Datasheet 1950421 Weidmüller 1594620000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)
User & Safety Instructions 1950421 Weidmüller 1594620000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)