LP 7.50/03/90 4.5SN OR BX
Screw terminal
7.5 mm
1
3
3
LP
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
5.28 g
1594630000
100 pc(s)
300 V
23.1 mm
15.5 mm
19 mm
not relevant
Datasheet 1953103 Weidmüller 1594630000 Screw terminal 4 mm² Number of pins 3 Orange 100 pc(s)
User & Safety Instructions 1953103 Weidmüller 1594630000 Screw terminal 4 mm² Number of pins 3 Orange 100 pc(s)