Piece
PG terminal
+ tapping point
Pull spring
Terre
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Green-yellow
1608660000-100
100 pc(s)
Yes
ZPE 2.5/4AN
(L x W x H) 79.5 x 5.1 x 38.5 mm
5.1 mm
38.5 mm
79.5 mm
Yes
15.2 g
Cpe 2.5/4 TO
DIN rail (top hat rail) 35 mm
Green/yellow
5.1
79.5 mm
38.5 mm
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
Thermoplastic
Datasheet 324650 Weidmüller 1608660000-100 PG terminal Pull spring Configuration: Terre Green-yellow 100 pc(s) Piece
User & Safety Instructions 324650 Weidmüller 1608660000-100 PG terminal Pull spring Configuration: Terre Green-yellow 100 pc(s) Piece
The necessary accessories are required to use the article as described.