• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1698110000 PG terminal Pull spring White 100 pc(s)

Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth conductor terminal

Our service for you

Technical specifications

Product type

PG terminal

Features

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

White

Manufacturer part #

1698110000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZPE 2.5/4AN WS

Dim

(L x W x H) 79.5 x 5.1 x 38.5 mm

Width

5.1 mm

Height

38.5 mm

Length

79.5 mm

RoHS-compliant

Yes

Weight

15.82 g

Connector colour

White

Type

Cpe 2.5/4 ON WS

Documents & Downloads

Datasheet

Datasheet 355325 Weidmüller 1698110000 PG terminal Pull spring White 100 pc(s)

User & Safety Instructions

User & Safety Instructions 355325 Weidmüller 1698110000 PG terminal Pull spring White 100 pc(s)

Description

Earth conductor terminal. Terminal blocks in spring technology, the Z-series, are specifically tailored to customer requirements: Low available space, Spacious marking surfaces, integrated test point, cross-connectivity within the Z-series and to other Weidmüller terminal block ranges. The Z-series terminals have a large clamping range and up to two cross-connection channels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.