• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1772090000-1 ZPE 2.5-2 Green-yellow

Image similar
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 6.99
-46 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PG terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

2

Factory colour

Green-yellow

Nominal voltage

800 V

Manufacturer part #

1772090000-1

Content

1 pc(s)

Type

ZPE 2.5-2

Width

5.1 mm

RoHS-compliant

Yes

Connections

2

Nominal voltage (details)

800 V

Documents & Downloads

Datasheet

Datasheet 744893 Weidmüller 1772090000-1 ZPE 2.5-2 Green-yellow

User & Safety Instructions

User & Safety Instructions 744893 Weidmüller 1772090000-1 ZPE 2.5-2 Green-yellow