Piece
PG terminal
+ tapping point
Pull spring
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Green-yellow
1772090000-100
100 pc(s)
Yes
ZPE 2.5-2
(L x W x H) 50.5 x 5.1 x 43.5 mm
5.1 mm
43.5 mm
50.5 mm
Yes
11.11 g
Green-yellow
Cpe 2.5-2
DIN rail (top hat rail) 35 mm
Green/yellow
5.1
50.5 mm
43.5 mm
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
0.5-4 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
Datasheet 358207 Weidmüller 1772090000-100 PG terminal Pull spring Green-yellow 100 pc(s) Piece
User & Safety Instructions 358207 Weidmüller 1772090000-100 PG terminal Pull spring Green-yellow 100 pc(s) Piece
The necessary accessories are required to use the article as described.