• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1706090000-1 ZPE 2.5-2/3AN Green-yellow

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1706090000-1 ZPE 2.5-2/3AN Green-yellow

  • ZPE 2.5-2/3AN

Technical specifications

Packaging type

Piece

Product type

PG terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

3

Factory colour

Green-yellow

Nominal voltage

800 V

Manufacturer part #

1706090000-1

Content

1 pc(s)

Type

ZPE 2.5-2/3AN

Width

5.1 mm

RoHS-compliant

Yes

Connector colour

Green-yellow

Connections

3

Nominal voltage (details)

800 V

Documents & Downloads

Datasheet

Datasheet 744929 Weidmüller 1706090000-1 ZPE 2.5-2/3AN Green-yellow

User & Safety Instructions

User & Safety Instructions 744929 Weidmüller 1706090000-1 ZPE 2.5-2/3AN Green-yellow

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.17€ 17.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)