VT SFX 14/23 NEUTRAL WS V0
Lead marker
Cable tie
14 mm
23 mm
14 x 23 mm
PA66
Single wires
Printable
UL94 flammability rating
Halogen-free
VT
-50 °C
+120 °C
7 mm
40 mm
White
320
(L x W x H) 23 x 14 x 23 mm
Yes
320 pc(s)
14 mm
23 mm
23 mm
Yes
0.5 mm
yes
Datasheet 354967 Weidmüller 1689490001 VT SFX 14/23 NEUTRAL WS V0 Lead marker Fitting type: Cable tie Writing area: 14 x 23 mm White No.
User & Safety Instructions 354967 Weidmüller 1689490001 VT SFX 14/23 NEUTRAL WS V0 Lead marker Fitting type: Cable tie Writing area: 14 x 23 mm White No.