• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1689490002 VT SFX 14/23 NEUTRAL BL V0 Lead marker Fitting type: Cable tie Writing area: 14 x 23 mm Blue No. o

Product type
Lead marker
Fitting type
Cable tie
Writing area length
14 mm
Writing area width
23 mm
Type
VT SFX 14/23 NEUTRAL BL V0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conductor maki more SlimFix X

Our service for you

Technical specifications

  • Depth: 0.5 mm
  • Net weight: 0.688 g
  • flammability class according to UL 94: V-0
  • Material color according to resistance code: 6
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Type

VT SFX 14/23 NEUTRAL BL V0

Product type

Lead marker

Fitting type

Cable tie

Writing area length

14 mm

Writing area width

23 mm

Writing area

14 x 23 mm

Material

PA66

Suited for series

Single wires

Features

Printable

UL94 flammability rating

Halogen-free

Series

VT

Min. temperature

-50 °C

Max. temperature

+120 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

40 mm

Factory colour

Blue

No. of markers

320

Dim

(L x W x H) 23 x 14 x 23 mm

Industrial packaging

Yes

Content

320 pc(s)

Width

14 mm

Height

23 mm

Length

23 mm

RoHS-compliant

Yes

Depth

0.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354968 Weidmüller 1689490002 VT SFX 14/23 NEUTRAL BL V0 Lead marker Fitting type: Cable tie Writing area: 14 x 23 mm Blue No. o

User & Safety Instructions

User & Safety Instructions 354968 Weidmüller 1689490002 VT SFX 14/23 NEUTRAL BL V0 Lead marker Fitting type: Cable tie Writing area: 14 x 23 mm Blue No. o

Description

Device marker multi-card. Lead marker, multi-card, 23 x 14 mm, polyamide 66.6, color: blue. SlimFix X are wire and cable markers in space saving design. The markers can also be used after the cable installation. They consist of halogen-free material and in accordance with the Fire Protection Class V0. SlimFix is a recognized and listed in the Traffic Engineering markers. The SF-Tool enables easy mounting even in case of small markers. Halogen-free material. Fire Protection Class V0. Among other things, in the area of transport recognized and listed marker, technology. From conductor cross-section 16.0 mm² with cable ties to attach. Marker in the tested multi-card format.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?