VT SFX 14/23 NEUTRAL GE V0
Lead marker
Cable tie
14 mm
23 mm
14 x 23 mm
PA66
Single wires
Printable
UL94 flammability rating
Halogen-free
VT
-50 °C
+120 °C
7 mm
40 mm
Yellow
320
(L x W x H) 23 x 14 x 23 mm
Yes
320 pc(s)
14 mm
23 mm
23 mm
Yes
0.5 mm
yes
Datasheet 354971 Weidmüller 1689490004 VT SFX 14/23 NEUTRAL GE V0 Lead marker Fitting type: Cable tie Writing area: 14 x 23 mm Yellow No.
User & Safety Instructions 354971 Weidmüller 1689490004 VT SFX 14/23 NEUTRAL GE V0 Lead marker Fitting type: Cable tie Writing area: 14 x 23 mm Yellow No.