• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1717740000-20 Earth clamp Screws Green-yellow 20 pc(s)

Product type
Earth clamp
Connection
Screws
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
16 mm²
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth terminal

Our service for you

Technical specifications

Product type

Earth clamp

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Green-yellow

Manufacturer part #

1717740000-20

Content

20 pc(s)

Industrial packaging

Yes

Type

WPE 35N

Dim

(L x W x H) 66 x 16 x 50.5 mm

Width

16 mm

Height

50.5 mm

Length

66 mm

RoHS-compliant

Yes

Weight

76.84 g

Connector colour

Green-yellow

Type

WPE 35N

Documents & Downloads

Datasheet

Datasheet 356062 Weidmüller 1717740000-20 Earth clamp Screws Green-yellow 20 pc(s)

User & Safety Instructions

User & Safety Instructions 356062 Weidmüller 1717740000-20 Earth clamp Screws Green-yellow 20 pc(s)

Description

Earthing terminal. W-series, rated cross-section: 35 mm², screw connection, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.