• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1719090000 SKMU PG48-K GR halogen-free PG48 Brass Brass 25 pc(s)

Internal thread
PG48
Material
Brass
Features
halogen-free
Factory colour
Brass
Length
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locknut

Our service for you

Technical specifications

Features

halogen-free

Internal thread

PG48

Factory colour

Brass

Length

50 mm

Width

160 mm

Height

220 mm

Material

Brass

Halogen-free

No

Content

25 pc(s)

Dim

(L x W x H) 50 x 160 x 220 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

16.8 g

Manufacturer part #

1719090000

Type

SKMU PG48-K GR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356175 Weidmüller 1719090000 SKMU PG48-K GR halogen-free PG48 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 356175 Weidmüller 1719090000 SKMU PG48-K GR halogen-free PG48 Brass Brass 25 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?