• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1720950000-1 ZPEA 2.5-2 Green, Yellow

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 3.19
-28 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

PG terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

26

AWG max.

12

Clamp width

5.10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Green

Yellow

Stripping length (max.)

10 mm

Manufacturer part #

1720950000-1

Content

1 pc(s)

Industrial packaging

No

Type

ZPEA 2.5-2

Dim

(L x W x H) 35 x 5.10 x 30 mm

Width

5.10 mm

Height

30 mm

Length

35 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 746838 Weidmüller 1720950000-1 ZPEA 2.5-2 Green, Yellow

User & Safety Instructions

User & Safety Instructions 746838 Weidmüller 1720950000-1 ZPEA 2.5-2 Green, Yellow

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.29€ 86.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)