• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1736950000 SKMU M32 K SW halogen-free M32 M32 PA Black (RAL 9005) 100 pc(s)

Internal thread
M32
External thread
M32
Material
PA
Features
halogen-free
Factory colour
Black (RAL 9005)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locknut

Our service for you

Technical specifications

Features

halogen-free

Internal thread

M32

Factory colour

Black (RAL 9005)

External thread

M32

Length

40 mm

Width

110 mm

Height

220 mm

Material

PA

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 40 x 110 x 220 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

6.57 g

Manufacturer part #

1736950000

Type

SKMU M32 K SW

Black

TRUE

Hexagonal

TRUE

Untreated

FALSE

Polyamide (PA)

Metric

Plastic

1.5 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356951 Weidmüller 1736950000 SKMU M32 K SW halogen-free M32 M32 PA Black (RAL 9005) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 356951 Weidmüller 1736950000 SKMU M32 K SW halogen-free M32 M32 PA Black (RAL 9005) 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?