• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1737050000 SKMU M63 MS halogen-free M63 M63 M63 Brass Brass 25 pc(s)

Internal thread
M63
External thread
M63
Size
M63
Material
Brass
Features
halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

halogen-free

Internal thread

M63

Factory colour

Brass

External thread

M63

Size

M63

Length

30 mm

Width

80 mm

Height

80 mm

Material

Brass

Halogen-free

No

Content

25 pc(s)

Dim

(L x W x H) 30 x 80 x 80 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

50.2 g

Manufacturer part #

1737050000

Type

SKMU M63 MS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 356961 Weidmüller 1737050000 SKMU M63 MS halogen-free M63 M63 M63 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 356961 Weidmüller 1737050000 SKMU M63 MS halogen-free M63 M63 M63 Brass Brass 25 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?