• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1772360000 SKMU M12 - MS M12 M12 Brass Brass 100 pc(s)

Internal thread
M12
External thread
M12
Material
Brass
Factory colour
Brass
Length
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

M12

Factory colour

Brass

External thread

M12

Length

50 mm

Width

50 mm

Height

80 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 50 x 50 x 80 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

1.9 g

Manufacturer part #

1772360000

Type

SKMU M12 - MS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 358225 Weidmüller 1772360000 SKMU M12 - MS M12 M12 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 358225 Weidmüller 1772360000 SKMU M12 - MS M12 M12 Brass Brass 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?