• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1777610000 SKMU EMV M12 halogen-free M12 Brass Brass 100 pc(s)

Internal thread
M12
Material
Brass
Features
halogen-free
Factory colour
Brass
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locknut

Our service for you

Technical specifications

Features

halogen-free

Internal thread

M12

Factory colour

Brass

Length

20 mm

Width

30 mm

Height

90 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 20 x 30 x 90 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

2.2 g

Manufacturer part #

1777610000

Type

SKMU EMV M12

Other

TRUE

Hexagonal

TRUE

Nickel-plated

FALSE

Other

Metric

Metal

1.5 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192975 Weidmüller 1777610000 SKMU EMV M12 halogen-free M12 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 192975 Weidmüller 1777610000 SKMU EMV M12 halogen-free M12 Brass Brass 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?