• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1784250000 1784250000 Cable markers 64 pc(s)

Product type
Cable markers
Type
1784250000
Material
Plastic
Type
Wire and Cable Markers for fixing with cable ties. The halogen-free and low-emission lead marker corresponds to European standards.
Halogen-free
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable marking system

Our service for you

Technical specifications

Type

1784250000

Product type

Cable markers

Material

Plastic

Type

Wire and Cable Markers for fixing with cable ties. The halogen-free and low-emission lead marker corresponds to European standards.

Halogen-free

Yes

Content

64 pc(s)

RoHS-compliant

Yes

Description

Cable marking system, 4 mm, printed characters: according to customer requirements, polyamide 66, according to customer requirements

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?