• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1873340000 CLI C 02-21 SDR SG Cable markers No. of markers: 100 100 pc(s)

Image similar
Product type
Cable markers
Type
CLI C 02-21 SDR SG
Material
PVC
Features
UL94 flammability rating
Series
CLI C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable marking system

Our service for you

Technical specifications

  • Depth: 3.5 mm
  • Net weight: 0.18 g
  • Flammability class according to UL 94: V-0
  • Printing method: Inkjet process
  • Wire cross-section, max.: 1.5 mm²
  • Wire cross-section, min.: 0.2 mm²
  • Print color: Black
  • Printing: Special print
  • Orientation of the imprint: Horizontal
Type

CLI C 02-21 SDR SG

Product type

Cable markers

Material

PVC

Features

UL94 flammability rating

Series

CLI C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

1.3 mm

Suitable for outside Ø (max.)

3 mm

No. of markers

100

Dim

(W x H) 3.4 mm x 21 mm

Halogen-free

Yes

Content

100 pc(s)

Dimensions

3.5 mm

Width

3.4 mm

Height

21 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1915729 Weidmüller 1873340000 CLI C 02-21 SDR SG Cable markers No. of markers: 100 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1915729 Weidmüller 1873340000 CLI C 02-21 SDR SG Cable markers No. of markers: 100 100 pc(s)

Description

Cable marking system, 1 - 3 mm, 3.4 mm, printed characters: according to customer requirements, special printing, PVC, soft, without cadmium, according to customer requirements

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?