• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1879150000 Serial terminal Screws Grey 50 pc(s)

Image similar
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
16 mm²
Nominal current - rounded value
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial terminal

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Grey

Nominal current - rounded value
Nominal voltage

1000 V

Manufacturer part #

1879150000

Content

50 pc(s)

Type

WDU 16 GR

Dim
RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1916329 Weidmüller 1879150000 Serial terminal Screws Grey 50 pc(s)

Description

Terminal for connection or connection of wires, wires and cables with permanently secure contact. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity.

This text is machine translated.