• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1305300000 Serial terminal 4 mm Screws Dark beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

12

AWG max.

26

Clamp width

4 mm

No. of rows

1

Factory colour

Dark beige

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

400 V

Stripping length (max.)

7 mm

Manufacturer part #

1305300000

Content

50 pc(s)

Type

WDT 2.5/2 V

Height

5.1 mm

Length

85.5 mm

RoHS-compliant

Yes

Weight

15.44 g

Flammability rating

UL 94 V0

Insulation material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912421 Weidmüller 1305300000 Serial terminal 4 mm Screws Dark beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1912421 Weidmüller 1305300000 Serial terminal 4 mm Screws Dark beige 50 pc(s) Piece

Description

Terminal for space-saving connection or the connection of wires, wires and cables with permanently secure contact. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.