• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2427730000 Serial terminal Screws Black 50 pc(s)

Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Series terminal

  • WGK 50/Z IK BK BX

Our service for you

Technical specifications

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

50 mm²

Factory colour

Black

Manufacturer part #

2427730000

Content

50 pc(s)

Type

WGK 50/Z IK BK BX

RoHS-compliant

Yes

Connector colour

Black

Insulation material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1915952 Weidmüller 2427730000 Serial terminal Screws Black 50 pc(s)

Description

Technology Power Series WHC, Implementing terminal, rated cross-section: 50 mm², Wemid (PA)

This text is machine translated.