• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8006320000 Serial terminal 2.5 mm Screws Dark beige 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

12

AWG max.

26

Clamp width

2.5 mm

No. of rows

2

Factory colour

Dark beige

Nominal voltage

24 V

Stripping length (max.)

10 mm

Manufacturer part #

8006320000

Content

25 pc(s)

Type

WDK 2.5 LD 1D 2R 115VAC

Height

5.1 mm

Length

69 mm

RoHS-compliant

Yes

Weight

13.08 g

Flammability rating

UL 94 V0

Connector colour

Dark beige

Insulation material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917099 Weidmüller 8006320000 Serial terminal 2.5 mm Screws Dark beige 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1917099 Weidmüller 8006320000 Serial terminal 2.5 mm Screws Dark beige 25 pc(s) Piece

Description

Terminal for space-saving connection or the connection of wires, wires and cables with permanently secure contact. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.