• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2436380000 Serial terminal 6 mm Screws Dark beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Series terminal

  • WTR 4/O.TNHE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

10

AWG max.

22

Clamp width

6 mm

No. of rows

1

Factory colour

Dark beige

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

400 V

Stripping length (max.)

13 mm

Manufacturer part #

2436380000

Content

50 pc(s)

Type

WTR 4/O.TNHE

Dim

(L x W x H) 60 x 6 x 6.1 mm

Width

6 mm

Height

6.1 mm

Length

60 mm

RoHS-compliant

Yes

Weight

11.086 g

Flammability rating

UL 94 V0

Connector colour

Dark beige

Insulation material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1916162 Weidmüller 2436380000 Serial terminal 6 mm Screws Dark beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1916162 Weidmüller 2436380000 Serial terminal 6 mm Screws Dark beige 50 pc(s) Piece

Description

The checks racing series terminal is used for isolation of circuits for test and measurement purposes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.