• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1905120000 Earth clamp Screws Green-yellow 50 pc(s)

Product type
Earth clamp
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Earth clamp

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Green-yellow

Manufacturer part #

1905120000

Content

50 pc(s)

Industrial packaging

Yes

Type

WPE 4/ZR

Dim

(L x W x H) 63.5 x 6.1 x 52.8 mm

Width

6.1 mm

Height

52.8 mm

Length

63.5 mm

RoHS-compliant

Yes

Weight

15.957 g

Connector colour

Green-yellow

Type

WPE4/ZR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 364923 Weidmüller 1905120000 Earth clamp Screws Green-yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 364923 Weidmüller 1905120000 Earth clamp Screws Green-yellow 50 pc(s)

Description

Earthing terminal. W-series, rated cross section: 4 mm², screw connection, direct mounting

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.