• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1912500000 CLI C 02-24 SDR SG Cable markers Fitting type: Cable tie No. of markers: 100 100 pc(s)

Image similar
Product type
Cable markers
Fitting type
Cable tie
Type
CLI C 02-24 SDR SG
Material
PVC
Features
UL94 flammability rating
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 3.5 mm
  • Net weight: 0.25 g
  • Flammability class according to UL 94: V-0
  • Printing method: Inkjet process
  • Wire cross-section, max.: 1.5 mm²
  • Wire cross-section, min.: 0.2 mm²
  • Print color: Black
  • Printing: Special print
  • Orientation of the imprint: Horizontal
Type

CLI C 02-24 SDR SG

Product type

Cable markers

Fitting type

Cable tie

Material

PVC

Features

UL94 flammability rating

Series

CLI C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

1.3 mm

Suitable for outside Ø (max.)

3 mm

No. of markers

100

Dim

(L x W x H) 24 x 3.4 x 24 mm

Halogen-free

Yes

Content

100 pc(s)

Width

3.4 mm

Height

24 mm

Length

24 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917358 Weidmüller 1912500000 CLI C 02-24 SDR SG Cable markers Fitting type: Cable tie No. of markers: 100 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1917358 Weidmüller 1912500000 CLI C 02-24 SDR SG Cable markers Fitting type: Cable tie No. of markers: 100 100 pc(s)

What kind of Cable Labelling Kits are you looking for?