• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2047380000 CC DIA 30 K MC NE WS Device markers Fitting type: Adhesive Writing area: 30 x 30 mm White No. of m

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
30 mm
Writing area width
30 mm
Type
CC DIA 30 K MC NE WS
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 60 pc(s))
Total (€ 0.67 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Device labelling multi-card

Our service for you

Technical specifications

  • Depth: 0.9 mm
  • Net weight: 1.75 g
  • flammability class according to UL 94: V-2
  • Diameter: 30 mm
Type

CC DIA 30 K MC NE WS

Product type

Device markers

Fitting type

Adhesive

Writing area length

30 mm

Writing area width

30 mm

Writing area

30 x 30 mm

Material

PA66

Suited for series

Components and switchboards

Universal usage

Features

Printable

UL94 flammability rating

Series

CC

Min. temperature

-40 °C

Max. temperature

+60 °C

Factory colour

White

No. of markers

60

Dim

(L x W x H) 30 x 30 x 30 mm

Content

60 pc(s)

Width

30 mm

Height

30 mm

Length

30 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513641 Weidmüller 2047380000 CC DIA 30 K MC NE WS Device markers Fitting type: Adhesive Writing area: 30 x 30 mm White No. of m

User & Safety Instructions

User & Safety Instructions 1513641 Weidmüller 2047380000 CC DIA 30 K MC NE WS Device markers Fitting type: Adhesive Writing area: 30 x 30 mm White No. of m

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)