• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2050160900 Sensor/actuator cable Plug 9 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator cable
Connector type
Plug
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Cable, open end
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12BG-S-9.0P

Product type

Sensor/actuator cable

Connector type

Plug

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

9 m

Jacket material

PUR

Nominal voltage

600 V

Nominal current

12 A

Nominal current - rounded value

12 A

Connection

Jack connector

Cable colour

Black

Contact surface

Gold

IP67

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

80 °C

Manufacturer part #

2050160900

Content

1 pc(s)

TRUE

Multi-core

600 V

9 m

FALSE

4

-40-80 °C

-50-80 °C

0 mOhm

Gold

FALSE

Polyurethane (PUR)

IP67

FALSE

Black

12 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3748550 Weidmüller 2050160900 Sensor/actuator cable Plug 9 m No. of pins (RJ): 4 1 pc(s)

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?